Cart

AUIRFR8405

INFINEON SP001519800

image shown is a representation only

INFINEON

N-CH 40V 211A 1,98mOhm DPAK
Supplier: Infineon Technologies
Matchcode: AUIRFR8405
Rutronik No.: TMOS1550
Unit Pack: 75
MOQ: 3000
package: DPAK
Packaging: TUBE
On request
1.23 $
3,690.00 $

N-CH 40V 211A 1,98mOhm DPAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Brushed Motor Drive
  • Brushless Motor Drive
  • DC-DC
  • Electric Power Steering
  • Glowplug
  • Relay Replacement
  • Window Lifter

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
211 A
RDS(on)at 10V
1.98 mOhm
Package
DPAK
Q(g)
103 nC
P(tot)
163 W
R(thJC)
0.92 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001519800
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
C
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?