Cart

AUIRFR2905Z

INFINEON SP001518150

image shown is a representation only

INFINEON

N-CH 55V 42A 14,5mOhm DPAK
Supplier: Infineon Technologies
Matchcode: AUIRFR2905Z
Rutronik No.: TMOS1397
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: INDIVIDUAL
In Stock
2.42 $
2.42 $

N-CH 55V 42A 14,5mOhm DPAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Lighting

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
14.5 mOhm
Package
DPAK
Q(g)
44 nC
P(tot)
110 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001518150
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?