Cart

AUIRF7343QTR

INFINEON SP001517450

image shown is a representation only

INFINEON

N/P-CH 55V 4,7/3,4A 50mOhm SO8
Supplier: Infineon Technologies
Matchcode: AUIRF7343QTR
Rutronik No.: TMOS1394
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.77 $
1.77 $

Parameter

Configuartion
N/P-CH
V(DS)
55 V
I(D)at Tc=25°C
4.7 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
36 nC
P(tot)
2.0 W
R(thJC)
62.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001517450
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?