Cart

AUIRF7313QTR

INFINEON SP001519208

image shown is a representation only

INFINEON

N/N-CH 30V 6,9A 29mOhm SO8
Supplier: Infineon Technologies
Matchcode: AUIRF7313QTR
Rutronik No.: TMOS1393
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.50 $
2.50 $

Parameter

Configuartion
Dual N-CH
V(DS)
30 V
I(D)at Tc=25°C
6.9 A
RDS(on)at 10V
29 mOhm
Package
SO-8
Q(g)
33 nC
P(tot)
2.4 W
R(thJC)
62.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001519208
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?