Cart

AUIRF3710ZS

INFINEON SP001522564

image shown is a representation only

INFINEON

N-CH 100V 59A 18mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRF3710ZS
Rutronik No.: TMOS1391
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
On request
4.32 $
0 $
Article with this quantity is not orderable.

N-CH 100V 59A 18mOhm D2PAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
59 A
RDS(on)at 10V
18 mOhm
Package
D2PAK
Q(g)
120 nC
P(tot)
160 W
R(thJC)
0.92 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001522564
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?