Cart

AUIRF3315STRL

INFINEON SP001520192

image shown is a representation only

INFINEON

N-CH 150V 21A 82mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRF3315STRL
Rutronik No.: TMOS1930
Unit Pack: 1
MOQ: 800
package: D2PAK
Packaging: REEL
On request
1.80 $
1,440.00 $

Prices

800 1.80 $
1,600 1.70 $
2,400 1.60 $
3,200 1.39 $

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
82 mOhm
Package
D2PAK
Q(g)
95 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001520192
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?