Cart

AUIRF2804L

INFINEON SP001522590

image shown is a representation only

INFINEON

N-CH 40V 195A 2,0mOhm TO262
Supplier: Infineon Technologies
Matchcode: AUIRF2804L
Rutronik No.: TMOS1385
Unit Pack: 1
MOQ: 1
package: TO262
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
5.00 $
5.00 $

N-CH 40V 195A 2,0mOhm TO262 Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
195 A
RDS(on)at 10V
2.0 mOhm
Package
TO262
Q(g)
240 nC
P(tot)
300 W
R(thJC)
0.50 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001522590
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?