Cart

AUIRF1405ZS-7P

INFINEON SP001518538

image shown is a representation only

INFINEON

N-CH 55V 120A 4,9mOhm D2PAK-7P
Supplier: Infineon Technologies
Matchcode: AUIRF1405ZS-7P
Rutronik No.: TMOS2098
Unit Pack: 50
MOQ: 500
package: TO263-7
Packaging: TUBE
On request
1.97 $
985.00 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
4.9 mOhm
Package
TO263-7
Q(g)
150 nC
P(tot)
230 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001518538
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?