Cart

AUIRF1404ZS

INFINEON SP001515848

image shown is a representation only

INFINEON

N-CH 40V 160A 3,7mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: AUIRF1404ZS
Rutronik No.: TMOS1384
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: INDIVIDUAL
In Stock
4.55 $
4.55 $

N-CH 40V 160A 3,7mOhm D2PAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Brushless Motor Drive

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
3.7 mOhm
Package
D2PAK
Q(g)
150 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001515848
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?