Cart

AUIR3200STR

INFINEON SP001513364

image shown is a representation only

INFINEON

HSS 0,75mOhm 36V SOIC-8 SMD
Supplier: Infineon
Matchcode: AUIR3200STR
Rutronik No.: ICIFP46044
Unit Pack: 2500
MOQ: 2500
package: SOIC-8
Packaging: REEL
On request
1.62 $
4,050.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOIC-8
Channels
1
R(on,typ)/Ch
0.75 mOhm
V(op,min)
6 V
V(op,max)
36 V
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
60 V
t(off)
2 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
HSS Drv
t(on)
1.6 µs
Automotive
yes
Supplier Part
SP001513364
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?