Cart

AUIPS72211RTRL

INFINEON SP001514282

image shown is a representation only

INFINEON

HSS 35mOhm 75V Dpak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS72211RTRL
Rutronik No.: ICIFP46140
Unit Pack: 3000
MOQ: 3000
package: Dpak
Packaging: REEL
On request
2.02 $
6,060.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
Dpak
Channels
1
R(on,typ)/Ch
35 mOhm
V(op,min)
6 V
V(op,max)
60 V
I(lim,max)/Ch
20 A
Diagnostics
Yes
Leadfree Defin.
4
Packaging
REEL
Technology
24V Techn.
OL Detection
NA Y/N/NA/NAN
V(in,min)
0.1 V
V(in,max)
0.4 V
V(op,abs,max)
75 V
t(off)
2.2 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1 µs
Automotive
Yes
Supplier Part
SP001514282
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?