Cart

AUIPS72211R

INFINEON SP001515072

image shown is a representation only

INFINEON

HSS 35mOhm 75V Dpak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS72211R
Rutronik No.: ICIFP46183
Unit Pack: 75
MOQ: 3000
package: Dpak
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.74 $
5,220.00 $

Prices

3,000 1.74 $
6,000 1.71 $
Article with this quantity is not orderable.

HSS 35mOhm 75V Dpak SMD Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Boot strap regulator
  • Charge pump
  • Digital diagnostic
  • Operation up to 100kHz

Target Applications

  • Injection
  • Solenoid Injection

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
Dpak
Channels
1
R(on,typ)/Ch
35 mOhm
V(op,min)
6 V
V(op,max)
60 V
I(lim,max)/Ch
20 A
Diagnostics
Yes
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
24V Techn.
OL Detection
NA Y/N/NA/NAN
V(in,min)
0.1 V
V(in,max)
0.4 V
V(op,abs,max)
75 V
t(off)
2.2 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1 µs
Automotive
Yes
Supplier Part
SP001515072
Customs Tariff No.
85423990000
Country
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?