Cart

AUIPS71451GTR

INFINEON SP001512860

image shown is a representation only

INFINEON

75V High side switch
Supplier: Infineon
Matchcode: AUIPS71451GTR
Rutronik No.: ICIFP45742
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
Best Choice
In Stock
1.20 $
1.20 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
75 mOhm
V(op,min)
6 V
V(op,max)
60 V
I(lim,max)/Ch
1.5 A
Leadfree Defin.
10
Packaging
REEL
Technology
24V
OL Detection
NA Y/N/NA/NAN
V(in,min)
3 V
V(in,max)
5 V
V(op,abs,max)
65 V
t(off)
40 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
HS-Switch
t(on)
10 µs
Automotive
Yes
Supplier Part
SP001512860
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?