Cart

AUIPS7091S

INFINEON SP001514006

image shown is a representation only

INFINEON

HSS 80mOhm 70V D2Pak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS7091S
Rutronik No.: ICIFP46017
Unit Pack: 50
MOQ: 2000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.90 $
3,800.00 $
Article with this quantity is not orderable.

HSS 80mOhm 70V D2Pak SMD Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V and 24V application

Target Applications

  • Braking

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2PAK
Channels
1
R(on,typ)/Ch
150 mOhm
V(op,min)
6 V
V(op,max)
35 V
Diagnostics
Yes
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NA Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
t(off)
20 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
12 µs
Automotive
Yes
Supplier Part
SP001514006
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?