Cart

AUIPS7081R

INFINEON SP001514014

image shown is a representation only

INFINEON

High side 70mohm IPS 75V
Supplier: Infineon Technologies
Matchcode: AUIPS7081R
Rutronik No.: ICIFP45736
Unit Pack: 75
MOQ: 3000
package: D2Pack
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.67 $
5,010.00 $

Prices

3,000 1.67 $
6,000 1.65 $
Article with this quantity is not orderable.

High side 70mohm IPS 75V Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V and 24V application

Target Applications

  • Braking

Parameter

Automotive
AEC-Q(100)
Package
D2Pack
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001514014
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?