Cart

AUIPS6044GTR

INFINEON

4xHSS 100mOhm 36V SOIC28
Supplier: Infineon Technologies
Matchcode: AUIPS6044GTR
Rutronik No.: ICIFP46016
Unit Pack: 1000
MOQ: 1000
package: SOIC28L
Packaging: REEL
On request
4.43 $
4,430.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOIC28L
Channels
4
R(on,typ)/Ch
110 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,min)/Ch
4 A
I(lim,max)/Ch
7 A
Diagnostics
Yes
Leadfree Defin.
4
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
V(op,abs,max)
36 V
t(off)
10 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
HS Switch
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
7 µs
Automotive
Yes
Supplier Part
SP001513874
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?