Cart

AUIPS6041GTR

INFINEON SP001513916

image shown is a representation only

INFINEON

40V High side switch
Supplier: Infineon
Matchcode: AUIPS6041GTR
Rutronik No.: ICIFP45734
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.19 $
2,975.00 $

Parameter

Automotive
AEC-Q(100)
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001513916
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?