Cart

AUIPS6011S

INFINEON SP001514072

image shown is a representation only

INFINEON

40V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS6011S
Rutronik No.: ICIFP45728
Unit Pack: 50
MOQ: 50
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 01/15/2018
2.34 $
117.00 $

Prices

50 2.34 $
500 2.31 $
1,000 2.27 $
2,000 2.23 $
2,500 2.19 $

40V High side switch Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V application
  • Active clamp
  • Ground loss protection
  • Logic ground isolated from power ground
  • ESD protection

Parameter

Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001514072
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?