Cart

AUIPS2031RTRL

INFINEON SP001513448

image shown is a representation only

INFINEON

LSS 60Ohm 60V DPAK SMD
Supplier: Infineon Technologies
Matchcode: AUIPS2031RTRL
Rutronik No.: ICIFP46197
Unit Pack: 3000
MOQ: 3000
package: D2Pak
Packaging: REEL
On request
1.57 $
4,710.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2Pak
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,max)
68 V
I(lim,max)/Ch
10 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
V(op,abs,max)
68 V
t(off)
8 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
2 µs
Automotive
Yes
Supplier Part
SP001513448
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?