Cart

AUIPS1051LTR

INFINEON SP001512770

image shown is a representation only

INFINEON

40V Low side switch
Supplier: Infineon Technologies
Matchcode: AUIPS1051LTR
Rutronik No.: ICIFP45721
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2019
1.24 $
3,100.00 $

Parameter

Automotive
AEC-Q(100)
Package
SOT223
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001512770
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?