Cart

AUIPS1042GTR

INFINEON SP001514088

image shown is a representation only

INFINEON

2xLSS 100mOhm 36V SO-8
Supplier: Infineon
Matchcode: AUIPS1042GTR
Rutronik No.: ICIFP45720
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2020
1.45 $
3,625.00 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
2
R(on,typ)/Ch
80 mOhm
V(op,max)
28 V
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
5.5 V
V(op,abs,max)
36 V
t(off)
7 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
LS Switch
t(on)
7 µs
Automotive
Yes
Supplier Part
SP001514088
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?