Cart

AUIPS1025R

INFINEON SP001515416

image shown is a representation only

INFINEON

LSS 28V 28mOhm DPak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS1025R
Rutronik No.: ICIFP46006
Unit Pack: 75
MOQ: 750
package: DPak
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.37 $
1,027.50 $
Article with this quantity is not orderable.

LSS 28V 28mOhm DPak SMD Description

Description:

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
DPak
Channels
1
R(on,typ)/Ch
28 mOhm
V(op,max)
28 V
I(lim,max)/Ch
22 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NA Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
5.5 V
V(op,abs,max)
36 V
t(off)
3.8 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
0.75 µs
Automotive
Yes
Supplier Part
SP001515416
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?