AIKW20N60CT
image shown is a representation only
IGBT 600V 20A 1,5V TO247-3
Supplier: INFINEON
Matchcode: AIKW20N60CT
Rutronik No.: IGBT2321
Unit Pack: 240
MOQ: 240
package: TO-247
Packaging: TUBE
IGBT 600V 20A 1,5V TO247-3 Description
Description:
Summary of Features
- Very low V CEsat 1.5V (typ.)
- Maximum junction temperature 175°C
- Short circuit withstand time 5µs
- Positive temperature coefficient in V CEsat
- Low EMI
- Low gate charge
- Green package
- Very soft, fast recovery anti-parallel Emitter Controlled HE diode
Target Applications
- Main inverter
- AirCon compressor
- PTC heater
- Motor drives
Parameter
- V(CE)
- 600 V
- I(C)
- 20 A
- V(CEsat)
- 1.5 V
- Package
- TO-247
- Bodydiode
- YES
- P(tot)
- 166 W
- Automotive
- AEC-Q(101)
- t(r)
- 14 nS
- td(off)
- 199 nS
- td(on)
- 18 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Supplier Part
- SP001346790
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks