Cart

6EDL04N06PT

INFINEON SP000926102

image shown is a representation only

INFINEON

3Ph-IGBT-Dr 600V TSSOP-28 SMD
Supplier: Infineon Technologies
Matchcode: 6EDL04N06PT
Rutronik No.: ICIFP45648
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-28
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
1,730.00 $

Prices

1,000 1.73 $
2,000 1.70 $
3,000 1.68 $

3Ph-IGBT-Dr 600V TSSOP-28 SMD Description

EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs

Summary of Features

  • Thin-film-SOI-technology
  • Maximum blocking voltage +600V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (positive logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of over current and under voltage supply

Benefits

  • Space saving package
  • Improved energy efficiency

Target Applications

  • majorhomeapplicances
  • induction-heating
  • drives
  • ups
  • solar
  • welding

Parameter

I(lim,min)/Ch
NO A
Mounting
125
I(lim,max)/Ch
530 A
V(in,min)
490 V
V(in,max)
EiceDriVer V
t(on)
NO µS
t(off)
NO µS
Technology
N
Automotive
NO
Package
PG-DSO-28
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000926102
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?