Cart

6EDL04N02PR

INFINEON SP000926072

image shown is a representation only

INFINEON

3Ph-IGBT-Dr 200V TSSOP-28 SMD
Supplier: Infineon Technologies
Matchcode: 6EDL04N02PR
Rutronik No.: ICIFP45695
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
4,890.00 $

3Ph-IGBT-Dr 200V TSSOP-28 SMD Description

EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180V IGBTs

Summary of Features

  • Thin-film-SOI-technology
  • Maximum blocking voltage +180V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (positive logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of over current and under voltage supply

Benefits

  • Space saving package
  • Improved energy efficiency
  • Customer Evaluation Board available

Target Applications

  • majorhomeapplicances
  • induction-heating
  • drives
  • ups
  • solar
  • welding

Parameter

Application
DriVer
V(op,min)
10 V
V(op,max)
25 V
R(on,typ)/Ch
40000 mOhm
I(lim,min)/Ch
NO A
Mounting
125
T(j,max)
200 °C
I(lim,max)/Ch
530 A
V(in,min)
530 V
V(in,max)
SOI V
Technology
N
Automotive
NO
Package
TSSOP-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000926072
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?