Cart

6EDL04I06PT

INFINEON SP000926088

image shown is a representation only

INFINEON

3Ph-IGBT-Dr 600V DSO-28 SMD
Supplier: Infineon Technologies
Matchcode: 6EDL04I06PT
Rutronik No.: ICIFP45688
Unit Pack: 1000
MOQ: 1000
package: DSO-28
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
1,730.00 $

Prices

1,000 1.73 $
2,000 1.71 $
3,000 1.68 $

3Ph-IGBT-Dr 600V DSO-28 SMD Description

EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs

Summary of Features

  • Thin-film-SOI-technology
  • Maximum blocking voltage +600V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (positive logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of over current and under voltage supply

Benefits

  • Space saving package
  • Improved energy efficiency
  • Customer Evaluation Board available

Target Applications

  • majorhomeapplicances
  • induction-heating
  • drives
  • ups
  • solar
  • welding

Parameter

Application
DriVer
I(lim,min)/Ch
NO A
Mounting
125
Diagnostics
0.375
I(lim,max)/Ch
530 A
Technology
N
Automotive
NO
Package
DSO-28
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000926088
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?