46DN06B02 ELEM
image shown is a representation only
WELDING DIODE 600V 8440A 46mm
Supplier: INFINEON
Matchcode: 46DN06B02 ELEM
Rutronik No.: POWMOD1133
Unit Pack: 20
MOQ: 20
package: D_ELEM-1
Packaging: TRAY
New Product
WELDING DIODE 600V 8440A 46mm Description
600 V Housingless Welding Diode
Housingless Welding Diode 600 V, 8040 A with a diameter of 46 mm. We designed this welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on-state voltage allows very high forward current of around 8040 A continuously which is more than our current type 46DN06.
The 46DN06B02 is very compact with a diameter of 46 mm and a height of 4 mm.
Summary of Features
- High forward current up to 8 kA
- Low losses
- Highest reliability
- Best-in-class power cycling capability
Applications
Parameter
- V(RRM)
- 600 V
- I(FAVM)
- 7640 A
- I(FSM)
- 55000 A
- V(F)
- 0.98 V
- R(thjc)
- 7.23 K/W
- T(j)min
- -40 °C
- T(j)max
- 180 °C
- Material techn.
- SI
- Configuration
- RECT-DIODE
- Housing
- DISC
- Automotive
- NO
- Package
- D_ELEM-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005557199
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks