Cart

2EDN8523R

INFINEON SP001391102

image shown is a representation only

INFINEON

GateDriver 22V 5A TSSOP 8
Supplier: Infineon
Matchcode: 2EDN8523R
Rutronik No.: ICGDRV1137
Unit Pack: 5000
MOQ: 5000
package: TSSOP-8
Packaging: REEL
On request
0.7114 $
3,557.00 $

GateDriver 22V 5A TSSOP 8 Description

Description:

Summary of Features

  • 5A peak source/sink current
  • 5ns (typ.) rise/fall times
  • < 10ns propagation delay tolerance
  • 8V UVLO option
  • 19 ns (typ.) propagation delay for both, for control inputs and for enable
  • -10V control and enable input robustness
  • Outputs robust against reverse current
  • 2 independent channels
  • < 1ns channel-to-channel miss-match
  • Industry standard pin-out and packages

Benefits

  • Fast Miller plateau transition
  • Precise timing
  • Fast and reliable MOSFET turn-off, independent of control IC
  • Increased GND-bounce robustness
  • Saves switching diodes
  • Option to increase drive current by truly concurrent switching of 2 channels
  • Straight-forward design up-grades

Target Applications

  • Switch mode power supplies
  • DC-DC converters
  • Motor control
  • Solar inverters
  • Industrial

Parameter

Application
Driver
Channels
2
V(op,max)
22 V
Mounting
SMD
T(j,max)
150 °C
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001391102
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?