Cart

2EDN7524F

INFINEON SP001339264

image shown is a representation only

INFINEON

2xLSDrv fast 5A 20V DSO-8 SMD
Supplier: Infineon Technologies
Matchcode: 2EDN7524F
Rutronik No.: ICIFP45995
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8442 $
2,110.50 $

Prices

2,500 0.8442 $
5,000 0.8304 $
7,500 0.8167 $

2xLSDrv fast 5A 20V DSO-8 SMD Description

The input signals are low voltage TTL and 3.3V CMOS-compatible with a very broad voltage handling capability of up to +20V and down to -10VDC. The unique ability to handle -10VDC at the input pins protects the device against ground bouncing. Each of the two outputs is able to sink and source a 5A current utilizing a true rail-to-rail output stage, which ensures very low impedances of 0.7Ω up to the positive and 0.55Ω down to the negative rail respectively.

Summary of Features

  • 5A peak source/sink current
  • 5ns (typ.) rise/fall times
  • < 10ns propagation delay tolerance
  • 8V UVLO option
  • 19 ns (typ.) propagation delay for both, for control inputs and for enable
  • -10V control and enable input robustness
  • Outputs robust against reverse current
  • 2 independent channels
  • < 1ns channel-to-channel miss-match
  • Industry standard pin-out and packages

Benefits

  • Fast Miller plateau transition
  • Precise timing
  • Fast and reliable MOSFET turn-off, independent of control IC
  • Increased GND-bounce robustness
  • Saves switching diodes
  • Option to increase drive current by truly concurrent switching of 2 channels
  • Straight-forward design up-grades

Target Applications

  • Switch-Mode Power-Supplies
  • DC-DC Converters
  • Motor Control
  • Solar Inverters
  • Industrial

Parameter

Application
MOSDriVe
Channels
2
V(op,min)
4.5 V
V(op,max)
20 V
R(on,typ)/Ch
550 mOhm
Mounting
150
Diagnostics
5
T(j,min)
-5 °C
T(j,max)
20 °C
I(lim,max)/Ch
0.0053 A
V(in,min)
0.0045 V
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001339264
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?