Cart

2EDN7424R

INFINEON SP001648598

image shown is a representation only

INFINEON

2x LSGatedrv 4.5-20V 4A TSSOP-8
Supplier: Infineon
Matchcode: 2EDN7424R
Rutronik No.: ICGDRV1220
Unit Pack: 5000
MOQ: 5000
package: TSSOP-8
Packaging: REEL
On request
0.6894 $
3,447.00 $

2x LSGatedrv 4.5-20V 4A TSSOP-8 Description

Description:

Summary of Features

  • 4A peak source/sink current
  • 5ns (typ.) rise/fall times
  • < 10ns propagation delay tolerance
  • 8V UVLO option
  • 19ns (typ.) propagation delay for both, for control inputs and for enable
  • -10V control and enable input robustness
  • Outputs robust against reverse current
  • 2 independent channels
  • < 1ns channel-to-channel miss-match
  • Industry standard pin-out and packages

Benefits

  • Fast Miller plateau transition
  • Precise timing
  • Fast and reliable MOSFET turn-off, independent of control IC
  • Increased GND-bounce robustness
  • Saves switching diodes
  • Option to increase drive current by truly concurrent switching of 2 channels
  • Straight-forward design up-grades

Target Applications

  • Switch mode power supplies
  • DC-DC converters
  • Motor control
  • Solar inverters
  • Industrial

Parameter

Application
LSGATEDRV
Channels
2
V(op,min)
4.5 V
V(op,max)
20 V
Mounting
SMD
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001648598
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?