Cart

2EDL23N06PJ

INFINEON SP001080088

image shown is a representation only

INFINEON

1xIGBTDr 2,3A 600V DSO-14 SMD
Supplier: Infineon Technologies
Matchcode: 2EDL23N06PJ
Rutronik No.: ICIFP45663
Unit Pack: 2500
MOQ: 2500
package: DSO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,750.00 $

Prices

2,500 1.10 $
5,000 1.08 $

1xIGBTDr 2,3A 600V DSO-14 SMD Description

EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control MOS-transistors

Summary of Features

  • Overcurrent comparator
  • Enable function, Fault indicator
  • Individual control circuits for both outputs
  • Filtered detection of under voltage supply
  • All inputs clamped by diodes
  • Off line gate clamping function
  • Asymmetric undervoltage lockout thresholds for high side and low side
  • Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
  • Ultra fast bootstrap diode

Benefits

  • Space saving package
  • Improved energy efficiency

Target Applications

  • majorhomeapplicances
  • induction-heating
  • drives
  • ups
  • solar
  • welding
  • motorcontrol

Parameter

Application
MOSDriVe
V(op,min)
7 V
V(op,max)
600 V
V(op,abs,max)
620 V
Mounting
125
Diagnostics
2.3
I(lim,max)/Ch
0.31 A
V(in,min)
0.3 V
V(in,max)
SOI V
Technology
N
Automotive
NO
Package
DSO-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001080088
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?