Cart

2EDF7275F

INFINEON SP001698294

image shown is a representation only

INFINEON

EiceDRIVER 2EDF 4/8A 4V DSO-16
Supplier: Infineon
Matchcode: 2EDF7275F
Rutronik No.: ICGDRV1234
Unit Pack: 1
MOQ: 1
package: DSO-16
Packaging: REEL
In Stock
1.93 $
1.93 $

EiceDRIVER 2EDF 4/8A 4V DSO-16 Description

Fast, robust, dual-channel, functional isolated MOSFET gate drivers with accurate and stable Timing

The EiceDRIVER™ 2EDF7x75F is the perfect fit for robust and stable operation for primary side control of high- and low-side MOSFETs in noisy high-power switching environments. The strong 4A/8A source/sink dual-channel gate drivers provide a fast turn on/off when driving high- and medium-voltage MOSFETs such as CoolMOS™ or OptiMOS™. Both output channels are individually isolated and can be flexibly deployed as floating gate drivers with very high 150V/ns CMTI (Common Mode Noise Immunity).


The VDDi input supply supports a wide voltage range SLDO mode to save on-board LDOs. For slower switching or driving smaller MOSFETs, a 1A/2A peak current product variant, the EiceDRIVER™ 2EDF7175F, is available in the DSO-16 narrow body package with 4mm creepage distance.


Summary of Features
Product features
• Fast power switching with accurate timing
• Optimized for area and low cost system BOM
• Robust design against switching noise
• Output-to-output channel isolation
• Input-to-output channel isolation


Benefits
Product benefits

• Power efficiency and high resolution PWM control
• Cooler package at smaller form factor
• Protection and safe operation
• Flexible assignment of any driver channel
• Floating gate drive & regulatory safety


System benefits
• Enabling higher power stage efficiency and higher power density designs
• Improving long term competitive cost position, integration and mass manufacturability
• Improved end-product lifetime by improved safe operation of power switches
• Lower EMI by ground isolation, driver proximity to MOSFETs or use of Kelvin source MOSFETs
• Meeting requirements to build isolated AC-DC, DC-DC half bridges topologies


Potential Applications
• Telecom DC-DC
• Server
• Industrial SMPS
• UPS
• Battery
• EV-Charging
• Smart Grid


Parameter

Channels
2
I(lim,min)/Ch
8 A
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
150 °C
Automotive
NO
Package
DSO-16
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001698294
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?