Cart

2EDF7235K

INFINEON SP002035224

image shown is a representation only

INFINEON

EiceDRIVER 2EDF 4/8A 4V TFLGA13
Supplier: Infineon
Matchcode: 2EDF7235K
Rutronik No.: ICGDRV1248
Unit Pack: 1
MOQ: 1
package: TFLGA-13
Packaging: REEL
In Stock
2.03 $
2.03 $

EiceDRIVER 2EDF 4/8A 4V TFLGA13 Description

Fast, robust, dual-channel, functional isolated MOSFET gate drivers with accurate and stable timing

The EiceDRIVER™ 2EDF72x5K is a functional isolated gate driver designed for high-performance DC-DC medium-voltage, half- and full-bridge topologies. The 4A/8A source/sink currents, combined with a low 37ns propagation delay and the highly accurate timing over both temperature and production, are the perfect fit for high-frequency PWM control with tightest possible dead time windows, delivering highest conversion efficiency.


The very low impedance of the gate driver output stages keeps the driver package and PCB cooler, which is a key benefit in high density power brick converters. The device’s 4V UVLO and dead time control ensure that OptiMOS™ half-bridge MOSFETs always run within their safe operating area. A CMTI of 150V/ns guarantees high robustness even for fast switching transients (di/dt) in the power loop. The EiceDRIVER™ 2EDF7235K includes programmable DTC (dead time control) and an inverted SLDOP mode. All devices can operate in low cost bootstrapped high side supply and come in a cost competitive, small form factor LGA13 5mm x 5mm package.


Summary of Features
• Fast power switching with accurate timing
• Optimized for area and low cost system BOM
• Robust design against switching noise
• Output- to-output channel isolation
• Input-to-output channel isolation


Benefits
Product benefits

• Efficiency gain and lower losses
• Improved thermal behavior at smaller form factor
• Protection and safe operation
• Flexible configurations
• Regulatory safety


System benefits
• Enabling higher system e iciency and higher power density designs
• Improving cost position, integration and mass manufacturability
• Extending end-product lifetime by improving safe operation of power switches and reliable PWM communication and PWM signal chain in abnormal conditions
• Lowering EMI by ground isolation, driver proximity to MOSFETs or use of Kelvin Source MOSFETs
• Meeting all isolation requirements of standard DC-DC equipment


Potential Applications
• Telecom DC-DC
• Server
• Industrial SMPS
• UPS
• Battery
• EV-Charging


Parameter

Application
MOSFET DRV
Channels
2
I(lim,min)/Ch
8 A
T(j,max)
150 °C
I(lim,max)/Ch
-40 A
V(in,min)
3 V
V(in,max)
3.5 V
Automotive
NO
Package
TFLGA-13
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP002035224
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?