Cart

1EDN7512G

INFINEON

GATE DRIVER 22V 4A WSON 6
Supplier: Infineon Technologies
Matchcode: 1EDN7512G
Rutronik No.: ICGDRV1112
Unit Pack: 4000
MOQ: 4000
package: WSON6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5101 $
2,040.40 $

GATE DRIVER 22V 4A WSON 6 Description

1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.

Summary of Features

  • -10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
  • 5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
  • Cool driver ICs thanks to true rail-to-rail low impedance output stages
  • 4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions

Target Applications

  • PFC
  • Synchronous rectification
  • DC-DC converters
  • Telecom bricks
  • Power tools
  • Industrial SMPS
  • Motor control
  • Wireless charging

Parameter

Application
Driver
Channels
1
V(op,max)
22 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.019 µS
t(off)
0.019 µS
Technology
TTL
Automotive
NO
Package
WSON6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001491590
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?