Cart

1EDI60I12AF

INFINEON SP001037208

image shown is a representation only

INFINEON

IGBTDr 1200V 6A DSO-8-51 SMD
Supplier: Infineon Technologies
Matchcode: 1EDI60I12AF
Rutronik No.: ICIFP45651
Unit Pack: 2500
MOQ: 2500
package: DSO8-51
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
3,600.00 $

Prices

2,500 1.44 $
5,000 1.42 $

IGBTDr 1200V 6A DSO-8-51 SMD Description

EiceDRIVER™ Compact - High voltage, high speed IGBT driver with CT technology.

Summary of Features

  • Separate source/sink output (Vsupply: 35V)
  • Iout: 6A @ 15V
  • 1200V Coreless Transformer IC with galvanic isolation
  • 300ns prop del. with 240ns ft
  • High CMTI robustness >100kV/µs
  • Separate source/sink output
  • Small package DSO-8 150mil

Target Applications

  • drives
  • solar
  • ups
  • welding
  • induction-heating
  • induction-cooking.html

Parameter

Application
1200V
Channels
1
V(op,min)
13 V
V(op,max)
35 V
Mounting
150
Diagnostics
6
T(j,min)
13 °C
T(j,max)
15 °C
V(in,max)
EiceDriVer V
Technology
N
Automotive
NO
Package
DSO8-51
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001037208
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?