Cart

1EDI30J12CP

INFINEON SP000923984

image shown is a representation only

INFINEON

IGBTDr 1200V 3A DSO19-4 SMD
Supplier: Infineon
Matchcode: 1EDI30J12CP
Rutronik No.: ICIFP45513
Unit Pack: 1000
MOQ: 1000
package: PG-DSO19-4
Packaging: REEL
On request
3.37 $
3,370.00 $

IGBTDr 1200V 3A DSO19-4 SMD Description

EiceDRIVER™ Enhanced - Optimized driver IC for 1200V CoolSiC™ (SiC JFET) with CT technology

Summary of Features

  • Galvanic isolation
  • PG-DSO-19 with a package width of 300mm
  • Signal transmission via Coreless Transformer
  • Supporting Direct Drive JFET Topology
  • Extremely low propagation delay of typ. 80ns
  • High common mode transient immunity of 100V/ns
  • Minimal 3A rail-to-rail output
  • Safe turn off during start up
  • Supports bootstrap operation

Benefits

  • Space saving package
  • Improved energy efficiency

Target Applications

  • drives
  • solar
  • cav
  • ups

Parameter

Application
DRIVER
Channels
1
V(op,max)
1200 V
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
3 A
Technology
JFET
Automotive
NO
Package
PG-DSO19-4
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000923984
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?