Cart

1EDI20I12MF

INFINEON SP001037234

image shown is a representation only

INFINEON

IGBTDr 1200V 2A DSO-8-51 SMD
Supplier: Infineon Technologies
Matchcode: 1EDI20I12MF
Rutronik No.: ICIFP45643
Unit Pack: 2500
MOQ: 2500
package: SO8-51
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
2,950.00 $

Prices

2,500 1.18 $
5,000 1.16 $

IGBTDr 1200V 2A DSO-8-51 SMD Description

Single channel IGBT driver that provide output currents up to 2 A and an integrated active Miller Clamp circuit with the same current rating to protect against parasitic turn on.

Summary of Features

  • Galvanically isolated
  • For 600 V / 650 V / 1200 V IGBTs
  • 2 A minimum peak rail-to-rail output current
  • Active Miller Clamp

Benefits

  • Wide input voltage operating range
  • Suitable for operation at high ambient temperature

Target Applications

  • drives
  • solar
  • ups
  • welding
  • induction-heating
  • induction-cooking.html

Parameter

Application
1200V
Channels
1
V(op,min)
13 V
V(op,max)
18 V
Mounting
125
Diagnostics
2
I(lim,max)/Ch
0.3 A
V(in,max)
Eicedriver V
Technology
N
Automotive
NO
Package
SO8-51
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001037234
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?