Cart

1ED020I12FA

INFINEON

IGBTDr 1200V DSO-20-55 SMD
Supplier: Infineon Technologies
Matchcode: 1ED020I12FA
Rutronik No.: ICIFP44576
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2014
5.19 $
5,190.00 $
Obsolete article with this quantity is not orderable.

Parameter

Application
1200V
Mounting
105
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
AEC-Q(100)
Package
PG-DSO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000436718
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?