Cart

1ED020I12-F2

INFINEON SP000920028

image shown is a representation only

INFINEON

IGBTDr 1200V SO-16 SMD
Supplier: Infineon Technologies
Matchcode: 1ED020I12-F2
Rutronik No.: ICIFP45454
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
2,480.00 $

Prices

1,000 2.48 $
2,000 2.44 $

IGBTDr 1200V SO-16 SMD Description

EiceDRIVER™ Enhanced - Galvanic isolated single channel IGBT driver IC with CT technology for 600V/1200V IGBTs

Summary of Features

  • 1200V Coreless Transformer isolated Driver Ics
  • 2 A rail-to-rail outputs
  • Protection function
  • V(cesat)-detection
  • Active Miller Clamp

Benefits

  • Space saving package
  • Improved energy efficiency

Target Applications

  • drives
  • solar
  • cav
  • ups

Parameter

Application
motor appl
Channels
1
Mounting
125
Diagnostics
2
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
AEC-Q(101)
Package
PG-DSO-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000920028
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?