Cart

ST-TT-IM-DOT-HG3

IDTRONIC ST-TT-IM-DOT-HG3

image shown is a representation only

IDTRONIC

IN METAL TOOL TAG UHF A HIGGS3
Supplier: iDTRONIC
Matchcode: ST-TT-IM-DOT-HG3
Rutronik No.: ICRFID1282
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
6.71 $
3,355.00 $

Parameter

Type
In-metal
Oper.frequency
864-868M Hz
Mode
Read only
Chip
HG3
Memory
64 Bytes
Material
Ceramic
Dimension
12.3x3.2 mm
Thickness
2.3 mm
Oper.temp.
-30 to +85 °C
Storage temp.
-40 to 250 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
China
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?