Cart

SL-MFUL-27

IDTRONIC SL-MFUL-27

image shown is a representation only

IDTRONIC

LABEL NXP MIFARE UL Round 27mm
Supplier: iDTRONIC
Matchcode: SL-MFUL-27
Rutronik No.: ICRFID1367
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

Type
Label
Oper.frequency
13.56M Hz
Mode
Read/Write
Chip
Mifare UL
Memory
64 Bytes
Material
PET
Dimension
27 mm
Thickness
0.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85235200009
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?