Cart

SL-ICSLI-85,6X54

IDTRONIC SL-ICSLI-85,6X54

image shown is a representation only

IDTRONIC

LABEL NXP I-CODE SLI
Supplier: iDTRONIC
Matchcode: SL-ICSLI-85,6X54
Rutronik No.: ICRFID1111
Unit Pack: 1
MOQ: 1000
package: Silicpaper
Packaging: REEL
On request
0.9107 $
910.70 $

Parameter

Type
Label
Oper.frequency
13.56M Hz
Chip
I-code SLI
Material
PET
Dimension
85,6x54 mm
Thickness
0.5 mm
Automotive
NO
Package
Silicpaper
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85235200009
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?