Cart

SL-ICSLI-44X20

IDTRONIC SL-ICSLI-44X20

image shown is a representation only

IDTRONIC

LABEL NXP I-CODE SLI 44x20mm
Supplier: iDTRONIC
Matchcode: SL-ICSLI-44X20
Rutronik No.: ICRFID1399
Unit Pack: 500
MOQ: 500
package: Silicpaper
Packaging: REEL
On request
On request
On request

Parameter

Type
Label
Oper.frequency
13.56M Hz
Chip
I-code SLI
Material
PET
Dimension
40x20 mm
Thickness
0.5 mm
Automotive
NO
Package
Silicpaper
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235200009
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?