Cart

SL-HG3-G-W

IDTRONIC SL-HG3-G-W

image shown is a representation only

IDTRONIC

Adhesive Label UHF 96.5x23.2 mm
Supplier: iDTRONIC
Matchcode: SL-HG3-G-W
Rutronik No.: ICRFID1381
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.31 $
1,550.00 $

Parameter

Type
Label
Oper.frequency
840-960M Hz
Mode
R/W
Chip
Alien HG3
Memory
100 Bytes
Material
PET
Dimension
96.5x23.2 mm
Oper.temp.
-20 to +60 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235200009
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?