Cart

SCC-IDTM1K-OA

IDTRONIC SCC-IDTM1K-OA

image shown is a representation only

IDTRONIC

ISO CARD Fudan Mifare TKS50
Supplier: iDTRONIC
Matchcode: SCC-IDTM1K-OA
Rutronik No.: ICRFID1301
Unit Pack: 1
MOQ: 1
package: PVC
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7743 $
0.77 $

Parameter

Type
Card
Oper.frequency
13.56M Hz
Chip
Mifare
Memory
1024 Bytes
Material
PVC
Dimension
85.6x54.0 mm
Thickness
0.76 mm
Automotive
NO
Package
PVC
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235290000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?