Cart

SCC-MIM256

IDTRONIC SCC-MIM256

image shown is a representation only

IDTRONIC

ISO CARD LEGIC MIM 256
Supplier: iDTRONIC
Matchcode: SCC-MIM256
Rutronik No.: ICRFID1108
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.54 $
708.00 $

Parameter

Type
Card
Oper.frequency
13.56M Hz
Chip
MIM256
Memory
256 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Oper.temp.
-25 to +50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?