Cart

SCC-MFS50

IDTRONIC SCC-MFS50

image shown is a representation only

IDTRONIC

ISO CARD NXP MIFARE MF1S50
Supplier: iDTRONIC
Matchcode: SCC-MFS50
Rutronik No.: ICRFID1104
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
264.00 $

Parameter

Type
Card
Oper.frequency
13.56M Hz
Mode
READ/WRITE
Chip
MFS50
Memory
1024 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?