Cart

SCC-ICSLI

IDTRONIC SCC-ICSLI

image shown is a representation only

IDTRONIC

ISO CARD NXP I-CODE SLI
Supplier: iDTRONIC
Matchcode: SCC-ICSLI
Rutronik No.: ICRFID1105
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
256.00 $

Parameter

Type
Card
Oper.frequency
13.56M Hz
Mode
READ/WRITE
Chip
I-code SLI
Memory
128 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?