Cart

SCC-HT2-OA

IDTRONIC SCC-HT2-OA

image shown is a representation only

IDTRONIC

ISO CARD NXP HITAG 2
Supplier: iDTRONIC
Matchcode: SCC-HT2-OA
Rutronik No.: ICRFID1107
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.34 $
2.34 $

Parameter

Type
Card
Oper.frequency
125k Hz
Mode
READ/WRITE
Chip
Hitag 2
Memory
32 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Oper.temp.
-25 to +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?