Cart

SCC-DES-EV2-M

IDTRONIC SCC-DES-EV2-M

image shown is a representation only

IDTRONIC

ISO CARD NXP MIFARE DESFIRE 2K
Supplier: iDTRONIC
Matchcode: SCC-DES-EV2-M
Rutronik No.: ICRFID1283
Unit Pack: 500
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
1,445.00 $

Parameter

Type
Card
Oper.frequency
13.56M Hz
Mode
Read/Write
Chip
DESFire
Memory
2048 Bytes
Material
PVC
Dimension
85.6x54 mm
Thickness
0.76 mm
Oper.temp.
-25 to +70 °C
Storage temp.
-55 to 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?